The pipe-laying resistance thermometer enables good temperature measurements on surfaces through the temperature dependence of the electrical resistance of its integrated platinum sensor and the special housing design. A small angle is left out in the center of the bottom of the housing, which enables attachment to round surfaces. A M16 x 1.5 mm cable gland allows the electrical connection to be fed in and increases protection class to IP65. The resistance thermometer in accordance with DIN EN 60751 (class B) is designed as 1 x Pt100 in two-wire circuit and designed for temperatures from -50 to +120 °C. The dimensions of the plastic housing are 30 x 32 x 50 mm. The simple installation with clamping belts or hose binders of the mechanical treatment of the measuring point is no longer necessary. An associated assembly kit is included.
This text is machine translated.