
Number
Total (€ 244.99 / piece)
€ 244.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
RTD
- Temperature reading range
-50 up to 250 °C
- Sensor type
Pt100
- Sensor diameter
6 mm
- Type
00381830
- Manufacturer part #
00381830
- Dim
(L x W) 100 mm x 6 mm
- Probe length
100 mm
- Material
Stainless steel
- Temperature reading range (max.)
250 °C
- Temperature reading range (min.)
-50 °C
- Width
6 mm
- Length
100 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2756164 Jumo RTD 00381830 Sensor type Pt100 Temperature reading range-50 up to 250 °C Sensor diameter 6 mm
User & Safety Instructions
User & Safety Instructions 2756164 Jumo RTD 00381830 Sensor type Pt100 Temperature reading range-50 up to 250 °C Sensor diameter 6 mm































