
Number
Total (€ 159.66 / piece)
€ 159.66
plus VAT.
14-day return policy included
Technical specifications
- Product type
RTD
- Temperature reading range
-50 up to +200 °C
- Sensor type
Pt100
- Sensor diameter
6.0 mm
- Type
00438406
- Manufacturer part #
00438406
- Dim
(L x W) 75 mm x 6.0 mm
- Probe length
75 mm
- Material
Stainless steel
- Temperature reading range (max.)
+200 °C
- Temperature reading range (min.)
-50 °C
- Width
6.0 mm
- Length
75 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2756228 Jumo RTD 00438406 Sensor type Pt100 Temperature reading range-50 up to +200 °C Sensor diameter 6.0 mm
User & Safety Instructions
User & Safety Instructions 2756228 Jumo RTD 00438406 Sensor type Pt100 Temperature reading range-50 up to +200 °C Sensor diameter 6.0 mm












