
Number
Technical specifications
- Product type
RTD
- Temperature reading range
-30 up to 260 °C
- Sensor type
Pt1000
- Sensor diameter
4.0 mm
- Type
00493668
- Manufacturer part #
00493668
- Probe length
100 mm
- Cable length
3 m
- Material
Stainless steel
- Temperature reading range (max.)
260 °C
- Temperature reading range (min.)
-30 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2756376 Jumo RTD 00493668 Sensor type Pt1000 Temperature reading range-30 up to 260 °C Sensor diameter 4.0 mm
User & Safety Instructions
User & Safety Instructions 2756376 Jumo RTD 00493668 Sensor type Pt1000 Temperature reading range-30 up to 260 °C Sensor diameter 4.0 mm
User & Safety Instructions 2756376 Jumo RTD 00493668 Sensor type Pt1000 Temperature reading range-30 up to 260 °C Sensor diameter 4.0 mm











