
Number
Total (€ 126.04 / piece)
€ 126.04
plus VAT.
14-day return policy included
Technical specifications
- Product type
RTD
- Temperature reading range
-20 up to 150 °C
- Sensor type
Pt100
- Sensor diameter
6.0 mm
- Type
00508957
- Manufacturer part #
00508957
- Dim
(L x W) 150 mm x 6.0 mm
- Probe length
150 mm
- Material
Stainless steel
- Temperature reading range (max.)
150 °C
- Temperature reading range (min.)
-20 °C
- Width
6.0 mm
- Length
150 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2756390 Jumo RTD 00508957 Sensor type Pt100 Temperature reading range-20 up to 150 °C Sensor diameter 6.0 mm
User & Safety Instructions
User & Safety Instructions 2756390 Jumo RTD 00508957 Sensor type Pt100 Temperature reading range-20 up to 150 °C Sensor diameter 6.0 mm












