The attachable resistance thermometer enables temperature measurements in gaseous and liquid media due to the temperature dependence of the electrical resistance of its integrated platinum sensor. The extremely compact design also includes a programmable two-wire transmitter. The electrical connection is made via a machine plug M12 x 1 mm. Housing and protective tube made of stainless steel. The protective tube consists of 316 L stainless steel (item no. 1.4401/1.4435) and has a dimension of 6 x 150 mm. The device is ideally suited for industrial application and conforms to the European standards for electromagnetic compatibility (EMC). The screw-in resistance thermometer can be used for measuring temperatures in the range of -50 to +150 °C (-58 to +302 °F). Measuring range, fine adjustment or measuring circuit monitoring can also be configured with the help of a setup program. A Pt1000 sensor (tolerance class A) in four-wire circuit is used as the measurement application. The converted output signal 4 to 20 mA or reverse 20 to 4 mA is available in a linear temperature setting. The measuring transducer must be protected against temperatures above 85 °C! The product is not intended for export to the USA!
This text is machine translated.