
Number
Total (€ 100.83 / piece)
€ 100.83
plus VAT.
14-day return policy included
Technical specifications
- Product type
RTD
- Temperature reading range
-50 up to 150 °C
- Sensor type
Pt100
- Sensor diameter
6.0 mm
- Type
00533471
- Manufacturer part #
00533471
- Dim
(L x W) 250 mm x 6.0 mm
- Probe length
250 mm
- Material
Stainless steel (non-corrosive)
- Temperature reading range (max.)
150 °C
- Temperature reading range (min.)
-50 °C
- Width
6.0 mm
- Length
250 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2756433 Jumo RTD 00533471 Sensor type Pt100 Temperature reading range-50 up to 150 °C Sensor diameter 6.0 mm
User & Safety Instructions
User & Safety Instructions 2756433 Jumo RTD 00533471 Sensor type Pt100 Temperature reading range-50 up to 150 °C Sensor diameter 6.0 mm
Description
The attachable resistance thermometer enables a temperature measurement in gaseous and liquid media, due to the temperature dependence of the electrical resistance of the integrated platinum sensor. The tried-and-tested mounting shape ensures a reliable leak tightness with under and over pressure. This makes the resistance thermometer ideally suited to applications in air-conditioning and refrigeration technology as well as in heating furnace and apparatus construction. The resistance thermometer in accordance with DIN EN 60751 (class B) is designed as 1 x Pt100 in two-wire circuit and designed for temperatures from -50 to +150 °C. The continuous protective tube with the dimensions 6.0 x 250 mm is made of stainless steel 1.4571 and protects the measuring insert against chemical influences and mechanical damages. The connection head in form J is made of die-cast aluminum, has a cable gland M16 x 1.5 and can withstand temperatures from -40 to +100 °C.
This text is machine translated.
This text is machine translated.











