
Number
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
RTD
- Temperature reading range
-50 up to +200 °C
- Sensor type
Pt100
- Sensor diameter
6 mm
- Type
00542850
- Manufacturer part #
00542850
- Dim
(L x W) 250 mm x 6 mm
- Probe length
250 mm
- Material
Stainless steel
- Temperature reading range (max.)
+200 °C
- Temperature reading range (min.)
-50 °C
- Width
6 mm
- Length
250 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2756445 Jumo RTD 00542850 Sensor type Pt100 Temperature reading range-50 up to +200 °C Sensor diameter 6 mm
User & Safety Instructions
User & Safety Instructions 2756445 Jumo RTD 00542850 Sensor type Pt100 Temperature reading range-50 up to +200 °C Sensor diameter 6 mm
Description
The attachable resistance thermometer enables temperature measurement in gaseous and liquid media due to the temperature dependence of the electrical resistance of its integrated platinum sensor and its proven design. With a continuous protective tube made of stainless steel, material 1.4571 and connection head Form B, the resistance thermometer is perfectly suited for standard applications in air-conditioning and refrigeration and in heating and apparatus construction. The resistance thermometer 1x Pt100 according to DIN EN 60751 (tolerance class B) is designed with two-wire technology and designed for temperatures from -50 to +200 °C. The connection head is made of die-cast aluminum and can withstand ambient temperatures from -40 to +100 °C. The connection head has a M20 x 1.5 cable gland. The protective tube has dimensions 6 x 250 mm.
This text is machine translated.
This text is machine translated.































