The attachable resistance thermometer with connection cable enables a temperature measurement in gaseous and liquid media due to the temperature dependence of the electrical resistance of its integrated platinum sensor. The multi-part protective tube is welded, consists of the material 1.4571 and has a dimensions of 6.0 x 150 mm. This resistance thermometer is perfect for applications in air conditioning and refrigeration systems, heating, furnace and apparatus, and laboratory technology The resistance thermometer in accordance with DIN EN 60751 (class B) is designed as 1 x Pt100 in three-wire circuit and designed for temperatures from -50 to +400 °C. The 2.5 m long connection cable made of metal braiding has shielded contacts, strain-relieved at the junction and fitted with kink protection spring. The permitted ambient temperature of the connection cable is -50 to +350 °C. The open connection end is fitted with ferrules according to DIN 46228 part 4.
This text is machine translated.