The resistance thermometer with connection socket PG9 to DIN EN 175301-803 (DIN 43650) enables temperature measurement in gaseous and liquid media due to the temperature dependence of the electric resistance of its built-in platinum sensor. Due to the contact-safe locked plug connection between the protective mounting and the connection cable, the vibration-proof structure and the possible measurements under pressure, this design is preferably used in engines and compressors as well as in plant and ship building. The resistance thermometer with measuring insert 1x Pt100 in two-wire circuit according to DIN EN 60751 (tolerance class B) is designed for temperatures from -50 to +200 °C. The protective fitting is made of stainless steel 1.4571 and has a process connection with thread G 1/2 inch. The protective tube has dimensions 6 x 100 mm and has a tip distance of 3.3 mm. The plug connection between the protective mounting and the connection cable has a protection class IP65 when plugged in.
This text is machine translated.