
Number
Total (€ 96.63 / piece)
€ 96.63
plus VAT.
14-day return policy included
Technical specifications
- Product type
RTD
- Temperature reading range
-50 up to 180 °C
- Sensor type
Pt100
- Sensor diameter
6.0 mm
- Type
30056174
- Manufacturer part #
30056174
- Dim
(L x W) 50 mm x 6.0 mm
- Probe length
50 mm
- Cable length
2.5 m
- Material
Non-corrosive steel
- Temperature reading range (max.)
180 °C
- Temperature reading range (min.)
-50 °C
- Width
6.0 mm
- Length
50 mm
Documents & Downloads
Datasheet
Datasheet 2756171 Jumo RTD 30056174 Sensor type Pt100 Temperature reading range-50 up to 180 °C Sensor diameter 6.0 mm
User & Safety Instructions
User & Safety Instructions 2756171 Jumo RTD 30056174 Sensor type Pt100 Temperature reading range-50 up to 180 °C Sensor diameter 6.0 mm











