
Jumo Temperature sensor 902030/10-402-1003-1-6-100-104/000 Sensor type Pt100 Temperature reading range-50 up to 400 °C S
Part number:
Item no:
Technical specifications
- Product type
Temperature sensor
- Temperature reading range
-50 up to 400 °C
- Sensor
PT 100
- Sensor type
Pt100
- Sensor diameter
6 mm
- Type
902030/10-402-1003-1-6-100-104/000
- Manufacturer part #
902030/10-402-1003-1-6-100-104/000
- Dim
(L x W) 100 mm x 6 mm
- Probe length
100 mm
- Material
Aluminium (die-cast)
Stainless steel
- Temperature reading range (max.)
400 °C
- Temperature reading range (min.)
-50 °C
- Width
6 mm
- Length
100 mm
ISO standards
- Temperature
-50 - +400 °C
Documents & Downloads
Datasheet
Datasheet 2346863 Jumo Temperature sensor 902030/10-402-1003-1-6-100-104/000 Sensor type Pt100 Temperature reading range-50 up to 400 °C S
Description
Features
- Screw-in resistance thermometer with lead-sealable connection head
- Shape J20
- Thread G1/2
- Protective tube: material 1.4571.


