
Number
Technical specifications
- Operating current (total current): 3 x 25A
- Length of connecting line L1, L2, L3: 0.3 m
- Conductor cross-section 3 x 2.5 mm²
- Packaging type
Piece
- Product type
Jumper bridge
- Content
1 pc(s)
- Factory colour
Green
Black
- Min. operating voltage
42 V AC
- Max. operating voltage
575 V AC
- Operating voltage
42 - 575 V AC
- Number of pins
5
- Cable length
0.3 m
- Compatible with
Phoenix Contact
- Compatible with series
Phoenix Contact ELR H3 series
Phoenix Contact ELR H5 series
Phoenix Contact ELR W3 series
Phoenix Contact EMM IFS series
- Type
BRIDGE- 5
- Type
BRIDGE 5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 507338 Jumper bridge 2900749 Number of pins: 5 Green, Black 1 pc(s) Phoenix Contact BRIDGE- 5 Piece
User & Safety Instructions
User & Safety Instructions 507338 Jumper bridge 2900749 Number of pins: 5 Green, Black 1 pc(s) Phoenix Contact BRIDGE- 5 Piece
Description
This text is machine translated.


