
Technical specifications
- Operating current: 25 A
- Number of bridgeable modules: 8
- Cable cross-section 2.5 mm²
- Packaging type
Piece
- Product type
Jumper bridge
- Content
1 pc(s)
- Factory colour
Grey
- Operating voltage
575 V AC
- Min. operating voltage
42 V AC
- Max. operating voltage
575 V AC
- Operating voltage
42 - 575 V AC
- Cable length
3.00 m
- Compatible with
Phoenix Contact
- Width
22.5 mm
- Type
BRIDGE- 8-3M
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225449 Jumper bridge 2901700 575 V AC Grey 1 pc(s) Phoenix Contact BRIDGE- 8-3M Piece
Datasheet 2225449 Jumper bridge 2901700 575 V AC Grey 1 pc(s) Phoenix Contact BRIDGE- 8-3M Piece
User & Safety Instructions
User & Safety Instructions 2225449 Jumper bridge 2901700 575 V AC Grey 1 pc(s) Phoenix Contact BRIDGE- 8-3M Piece
Description
Up to 575 V AC / 3 x 25 A.
This text is machine translated.
This text is machine translated.












