
Technical specifications
- Operating current: 25 A
- Number of bridgeable modules: 7
- Cable cross-section 2.5 mm²
- Product type
Jumper bridge
- Content
1 pc(s)
- Factory colour
Grey
- Operating voltage
575 V AC
- Min. operating voltage
42 V AC
- Max. operating voltage
575 V AC
- Operating voltage
42 - 575 V AC
- Cable length
3.00 m
- Type
BRIDGE-PT 7
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225550 Jumper bridge 2904495 575 V AC Grey 1 pc(s) Phoenix Contact BRIDGE-PT 7
Datasheet 2225550 Jumper bridge 2904495 575 V AC Grey 1 pc(s) Phoenix Contact BRIDGE-PT 7
User & Safety Instructions
User & Safety Instructions 2225550 Jumper bridge 2904495 575 V AC Grey 1 pc(s) Phoenix Contact BRIDGE-PT 7
Description
Up to 575 V AC / 3 x 25 A.
This text is machine translated.
This text is machine translated.










