
Technical specifications
- Type
JUMPFLEX®
- Product type
Adapter
- Dim
(L x W x H) 53 x 47 x 47 mm
- Connection
Jack connector
- Content
1 pc(s)
- Width
47 mm
- Height
47 mm
- Length
53 mm
- Supply voltage
24 V DC
- Weight
80 g
Direct mounting
47
47 mm
53 mm
1 A
14
Plug-in connection
2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 641075 JUMPFLEX ® Adapter; with 14-pin flat ribbon cable connector according to DIN 41651; input plus switching WAGO JUMPFLEX®
User & Safety Instructions
User & Safety Instructions 641075 JUMPFLEX ® Adapter; with 14-pin flat ribbon cable connector according to DIN 41651; input plus switching WAGO JUMPFLEX®
What kind of Transducers (Misc.) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







