
Technical specifications
- Type
857-980
- Product type
Adapter
- Dim
(L x W x H) 53 x 47 x 47 mm
- Connection
Jack connector
- Content
1 pc(s)
- Width
47 mm
- Height
47 mm
- Length
53 mm
- Weight
47 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 641074 JUMPFLEX ® Adapter; with 16-pin flat ribbon cable connector according to DIN 41651;analogue WAGO 857-980 857-980 1 pc(s)
User & Safety Instructions
User & Safety Instructions 641074 JUMPFLEX ® Adapter; with 16-pin flat ribbon cable connector according to DIN 41651;analogue WAGO 857-980 857-980 1 pc(s)






