
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
14-day return policy included
Highlights & Details
Jung AS 581 WW frame 1-way alpine white
- Halogen-free
Technical specifications
- Type
Jung AS 581 WW frame 1-way alpine white
- Switch type function
Bracket
- Product type
Switch product range
- Switch type component
Frame
- Type series
AS 500
- Factory colour
Alpine white
IP44
- Content
1 pc(s)
- Similar RAL
9010
- Material
Duroplast
- Weight
0.02
White
805
TRUE
805 mm
10 mm
1
FALSE
Other
55 mm
55 mm
FALSE
Duroplast
Plastic
Other
Horizontal and vertical
9016
IP21
FALSE
Glossy
TRUE
TRUE
1
1
FALSE
- UKCA
not relevant
- Eco badge reference
Cradle to Cradle certified
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2138205 Jung 1x Frame Bracket AS 500 Alpine white AS581WW 1 pc(s)
Description
Suitable for panel-mounted installation
Suitable for device installation duct
Suitable for flush-mounted installation
This text is machine translated.
Suitable for device installation duct
Suitable for flush-mounted installation
This text is machine translated.
Scope of delivery
- User manual
- Jung AS 581 WW frame 1-way alpine white











