
Number
Total (€ 2.76 / piece)
€ 2.76
plus VAT.
14-day return policy included
Highlights & Details
Jung AS 591 WW rocker central plate pushbutton position and in the middle position, alpine white
- Halogen-free
Technical specifications
- Type
Jung AS 591 WW rocker central plate pushbutton position and in the middle position, alpine white
- Switch type function
Switch
- Product type
Switch product range
- Switch type component
Insert
- Factory colour
Alpine white
IP44
- Content
1 pc(s)
- Compatible with (details)
Switch/button
- Similar RAL
9010
- Material
Duroplast
White
Single rocker
TRUE
Switch/push button
Other
Duroplast
Plastic
Clamp mounting
FALSE
9016
FALSE
FALSE
Glossy
IP44
TRUE
FALSE
- UKCA
yes
- Eco badge reference
Cradle to Cradle certified
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2138032 Jung 1x Insert Switch Alpine white AS591WW 1 pc(s)
Description
Suitable for bus system button coupling
This text is machine translated.
This text is machine translated.
Scope of delivery
- User manual
- Jung AS 591 WW rocker central plate pushbutton position and in the middle position, alpine white
- This text is machine translated.
Hints
Clamp mount











