

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Young 820 W safety contact socket 1-way 16A 250V gray
Socket
Switch product range
Surface-mount casing
Grey
250 V
16 A
IP44
(W x H x D) 75.0000 x 75.0000 x 63.0000 mm
1 pc(s)
7035
Thermoplastic
63.0000 mm
75.0000 mm
75.0000 mm
0.15
16 A
250 V
Surface mounted (plaster)
Grey
TRUE
1
FALSE
TRUE
Other
FALSE
1
FALSE
FALSE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
Plastic
Mounting with screw
7035
FALSE
Glossy
FALSE
FALSE
IP44
75 mm
75 mm
58 mm
0
FALSE
FALSE
2
FALSE
yes
User & Safety Instructions 2138273 Jung 1x Surface-mount casing Socket Grey 820W 1 pc(s)