There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Monitor receiver
Blue
ACC
FLAC
MP3
MP4
WAV
WMA
BMP
JPEG
PNG
AVI
Show moreBluetooth
Wi-Fi
USB C®
HDMI™
Yes
30
Optional
Android Auto™
Steering wheel RC button connector
Apple CarPlay
Bluetooth handsfree set
DAB+ tuner
(W x H x D) 178 x 85 x 100 mm
6.8 inch
12 V
17.3 cm
Black
4 x 45 W
4.2
Yes
100 mm
85 mm
178 mm
800 x 480 Pixel
1 x
Yes
Yes
180 W
1.5 kg
Yes
yes
yes
yes
yes
35 dB
yes
10
yes
no
yes
yes
87,5 - 108 MHz
yes
yes
no
yes
13
5 GHz
64 W
yes
yes
yes
yes
yes
yes
16.2 dBf
25 μV
45 μV
yes
yes
yes
yes
yes
yes
yes
20 - 20000 Hz
yes
yes
yes
yes
no
yes
3
yes
User & Safety Instructions 3462567 JVC KW-M875DBW Monitor receiver Android Auto™, Steering wheel RC button connector, Apple CarPlay, Bluetooth handsfree se