
K & B 42R021212 IEC connector 42R Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 2.51
6
7% = € 0.18
€ 2.33
10
10% = € 0.26
€ 2.25
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 2.51 / piece)
€ 5.02
plus VAT.
Highlights & Details
Cold device plug mounted C14
Technical specifications
- Product type
IEC connector
- Plug standard (IEC 60320)
C14
- Connector type
Plug, vertical mount
- Total no. of pins
2 + PE
- Connection
Type C CEE 7/16 plug 6.3 mm
- Nominal voltage
250 V
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Manufacturer part #
42R021212
- Fitting type (details)
Flange mounting
- Number of pins
2
- Series
42R
- Temperature range
+ 70 °C
- Type
42R021212
- Leading contact (PE)
Yes
Documents & Downloads
Datasheet
Datasheet 708526 K & B 42R021212 IEC connector 42R Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)
Information
Information 708526 K & B 42R021212 IEC connector 42R Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)












