
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Braid
1 x
100 m
0.5 mm²
PVC
Flexible
LiYv
1.80 mm
900 V
Yes
No
060105009
Black
Copper wire
16 x 0.20 mm
Insulation: PVC according to VDE 0207
No
1 x 0.5 mm²
+70 °C
-5 °C
+70 °C
-30 °C
LiYv
Datasheet 323549 Kabeltronik 060105009 Braid LiYv 1 x 0.5 mm² Black 100 m
User & Safety Instructions 323549 Kabeltronik 060105009 Braid LiYv 1 x 0.5 mm² Black 100 m