
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Braid
1 x
100 m
0.75 mm²
PVC
LiYv
900 V
No
060107505
Grey
24 x 0.20 mm
Cu-strand, VZ.
none
2500 V
1 x 0.75 mm²
+70 °C
-5 °C
+70 °C
-30 °C
LiYv 0,75 qmm gr
Datasheet 3805068 Kabeltronik 060107505 Braid LiYv 1 x 0.75 mm² Grey 100 m
User & Safety Instructions 3805068 Kabeltronik 060107505 Braid LiYv 1 x 0.75 mm² Grey 100 m