
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Braid
1 x
100 m
1 mm²
PVC
Flexible
LiYv
2.10 mm
900 V
Yes
No
060110009
Black
Copper wire
32 x 0.20 mm
Insulation: PVC according to VDE 0207
No
1 x 1 mm²
+70 °C
-5 °C
+70 °C
-30 °C
LiYv
Datasheet 323572 Kabeltronik 060110009 Braid LiYv 1 x 1 mm² Black 100 m
User & Safety Instructions 323572 Kabeltronik 060110009 Braid LiYv 1 x 1 mm² Black 100 m