
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Braid
1 x
100 m
2.5 mm²
PVC
LiYv
900 V
No
060125007
Blue
50 x 0.25 mm
Cu-strand, VZ.
none
2500 V
1 x 2.5 mm²
+70 °C
-5 °C
+70 °C
-30 °C
LiYv 2,50 qmm bl
Datasheet 3805080 Kabeltronik 060125007 Braid LiYv 1 x 2.5 mm² Blue 100 m
User & Safety Instructions 3805080 Kabeltronik 060125007 Braid LiYv 1 x 2.5 mm² Blue 100 m