
Number
Highlights & Details
LiH-T120 0,14qmm yellow, Hook-up wire, stranded, 120°C, zero halogen
- Heat-resistant cable
- 100 metre
Technical specifications
- Insulation resistance: min. 100MOhm x km at +20°C
- Operating voltage: max. 300V
- Testing voltage: 900V
- Temperature range: static: -40°C to +120°C dynamic: -25°C to +120°C
- Product type
Braid
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
0.14 mm²
- Insulation material
TPE-E
- Cable features
Heat-resistant
Extreme resistance and flexibility
high creep strength
highly impact resistant
chemical-resistant
Oil-resistant
Solvent-resistant
- Cable type
LiH-T120
- Outside Ø
0.85 mm
- Nominal voltage
300 V
- Packaged
Yes
- Halogen-free
Yes
- Manufacturer part #
065001404
- Factory colour
Yellow
- Core layout
Tin-plated copper wire;
- Core layout
18 x 0.10 mm
- Material (details)
Conductor: Cu-wire, tin-plated
- Sold per metre
No
- Cross section
1 x 0.14 mm²
- Max. temperature range (flexible installation)
+120 °C
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (fixed installation)
+120 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
LiH-T120
Documents & Downloads
Datasheet
Datasheet 323588 Kabeltronik 065001404 Braid LiH-T120 1 x 0.14 mm² Yellow 100 m
User & Safety Instructions
User & Safety Instructions 323588 Kabeltronik 065001404 Braid LiH-T120 1 x 0.14 mm² Yellow 100 m
Description
Scope of delivery
- Coil (100 m).


