
Number
Highlights & Details
LiH-T 120 heat-resistant cable
- Stranded hook-up wire 120 °C
Technical specifications
- Product type
Braid
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
1 mm²
- Insulation material
TPE-E
- Cable features
Heat-resistant
Extreme resistance and flexibility
high creep strength
highly impact resistant
chemical-resistant
Oil-resistant
Solvent-resistant
- Cable type
LiH-T120
- Outside Ø
1.90 mm
- Nominal voltage
300 V
- Packaged
Yes
- Halogen-free
Yes
- Manufacturer part #
065010004
- Factory colour
Yellow
- Insulation
12 Y-Hytrel®
- Core layout
32 x 0.20 mm
- Material (details)
Tin-plated copper wire;
- Sold per metre
No
- Cross section
1 x 1 mm²
- Max. temperature range (flexible installation)
+120 °C
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (fixed installation)
+120 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
065010004
Documents & Downloads
Datasheet
Datasheet 1304383 Kabeltronik 065010004 Braid LiH-T120 1 x 1 mm² Yellow 100 m
User & Safety Instructions
User & Safety Instructions 1304383 Kabeltronik 065010004 Braid LiH-T120 1 x 1 mm² Yellow 100 m
Description
This text is machine translated.


