
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Jumper wire
1 x
100 m
0.28 mm²
PVC
Yv
900 V
No
070106006
Grey
0.6 mm
Cu-wire, VZ.
none
2500 V
1 x 0.28 mm²
+70 °C
-5 °C
+70 °C
-30 °C
Yv 0,6/1,1 mm gr
Datasheet 3805128 Kabeltronik 070106006 Jumper wire Yv 1 x 0.28 mm² Grey 100 m
User & Safety Instructions 3805128 Kabeltronik 070106006 Jumper wire Yv 1 x 0.28 mm² Grey 100 m