
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Jumper wire
1 x
100 m
0.5 mm²
PVC
Yv
900 V
No
070108006
Rose
0.8 mm
Cu-wire, VZ.
none
2500 V
1 x 0.5 mm²
+70 °C
-5 °C
+70 °C
-30 °C
Yv 0,8/1,4 mm rs
Datasheet 3805130 Kabeltronik 070108006 Jumper wire Yv 1 x 0.5 mm² Rose 100 m
User & Safety Instructions 3805130 Kabeltronik 070108006 Jumper wire Yv 1 x 0.5 mm² Rose 100 m