
Technical specifications
- Type: Insulated single wires
- Weight kg/km: 3.88 kg/km.
- CU weight kg/km: 3.38 kg/km.
- Product group title: 11030
- Wire Ø 1.07 mm
- Bending radius quiet: Min. 10 x
- Bending radius, moving: Min. 15 x
- Use: Internal wiring of electrical equipment and control cabinets.
- Product type
Braid
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
0.34 mm²
- Insulation material
Modified polyphenyl ether (mPPE)
- Cable features
Flame-retardant
Extremely thin-walled
recyclable
Acid-resistant
Base-resistant
Oil-resistant
low flue gas emission
non-corrosive
- Nominal voltage
90 V
- AWG max.
22
- Halogen-free
Yes
- Manufacturer part #
089220701
- Factory colour
White
- Core layout
7 x 0,250 mm
- Material (details)
Cu-strand, VZ.
- Certification marks
UL; cUL
- Test voltage
1000 V
- Cross section
1 x 0.34 mm²
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
cULus-Litze, AWG 22/7, ws
Documents & Downloads
Datasheet
Datasheet 3804819 Kabeltronik 089220701 Braid 1 x 0.34 mm² White 100 m
User & Safety Instructions
User & Safety Instructions 3804819 Kabeltronik 089220701 Braid 1 x 0.34 mm² White 100 m
Description
This text is machine translated.
