
Technical specifications
- Type: Insulated single wires
- Weight kg/km: 2.14 kg/km.
- CU weight kg/km: 1.41 kg/km.
- Product group title: 11028
- Wire Ø 1.05 mm
- Bending radius quiet: Min. 10 x
- Bending radius, moving: Min. 15 x
- Use: Internal wiring of electrical equipment and control cabinets.
- Product type
Braid
- No. of leads
1 x
- Content
250 m
- Cross section (each core)
0.14 mm²
- Insulation material
Modified polyphenyl ether (mPPE)
- Cable features
Flame-retardant
Extremely thin-walled
recyclable
Acid-resistant
Base-resistant
Oil-resistant
low flue gas emission
non-corrosive
- Cable type
UL 11028
- Nominal voltage
600 V
- AWG max.
26
- Halogen-free
Yes
- Manufacturer part #
090260704
- Factory colour
Yellow
- Core layout
7 x 0.16 mm
- Material (details)
Cu-strand, VZ.
- Certification marks
UL; cUL
- Test voltage
2000 V
- Cross section
1 x 0.14 mm²
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
Litze UL 11028, 600V 105°C AWG 26/7, ge
Documents & Downloads
Datasheet
Datasheet 3804855 Kabeltronik 090260704 Braid UL 11028 1 x 0.14 mm² Yellow 250 m
User & Safety Instructions
User & Safety Instructions 3804855 Kabeltronik 090260704 Braid UL 11028 1 x 0.14 mm² Yellow 250 m
Description
This text is machine translated.
