
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Braid
1 x
500 m
0.34 mm²
PVC
Flame-retardant
300 V
22
No
091227010
Orange
7 x 0,250 mm
Cu-strand, VZ.
UL; cUL
2000 V
1 x 0.34 mm²
+105 °C
-5 °C
+105 °C
-30 °C
cULus-Litze, AWG 22/7, or 1061
Datasheet 3804812 Kabeltronik 091227010 Braid 1 x 0.34 mm² Orange 500 m
User & Safety Instructions 3804812 Kabeltronik 091227010 Braid 1 x 0.34 mm² Orange 500 m