
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Braid
1 x
500 m
0.22 mm²
PVC
Flame-retardant
Acid-resistant
Base-resistant
Oil-resistant
300 V
24
No
092247008
Red
7 x 0,200 mm
Cu-strand, VZ.
UL; cUL
2000 V
1 x 0.22 mm²
+105 °C
-5 °C
+105 °C
-30 °C
cULus-Litze, AWG 24/7, rt 1007/1569
Datasheet 3804840 Kabeltronik 092247008 Braid 1 x 0.22 mm² Red 500 m
User & Safety Instructions 3804840 Kabeltronik 092247008 Braid 1 x 0.22 mm² Red 500 m