
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Braid
1 x
100 m
0.14 mm²
PVC
Extremely flexible
LiFY
500 V
No
160101404
Yellow
72 x 0.05 mm
Cu strand
none
1200 V
1 x 0.14 mm²
+70 °C
-5 °C
+70 °C
-30 °C
LifY 0,14 qmm ge
Datasheet 3805044 Kabeltronik 160101404 Braid LiFY 1 x 0.14 mm² Yellow 100 m
User & Safety Instructions 3805044 Kabeltronik 160101404 Braid LiFY 1 x 0.14 mm² Yellow 100 m