
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Strand
1 x
Sold per metre
1 mm²
PVC
Flexible
LiFY
2.50 mm
900 V
No
No
160110002-1
Brown
Extra-fine stranded copper wire, bare
512 x 0,05 mm
100 m
Yes
1 x 1 mm²
+70 °C
-5 °C
+70 °C
-30 °C
160110002
Datasheet 323729 Kabeltronik 160110002-1 Strand LiFY 1 x 1 mm² Brown Sold per metre
User & Safety Instructions 323729 Kabeltronik 160110002-1 Strand LiFY 1 x 1 mm² Brown Sold per metre