
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Braid
1 x
100 m
1 mm²
PVC
Extremely flexible
LiFY
900 V
No
160110028
Green-yellow
512 x 0.05 mm
Cu strand
none
2500 V
1 x 1 mm²
+70 °C
-5 °C
+70 °C
-30 °C
LifY 1,00 qmm gn/ge
Datasheet 3805052 Kabeltronik 160110028 Braid LiFY 1 x 1 mm² Green-yellow 100 m
User & Safety Instructions 3805052 Kabeltronik 160110028 Braid LiFY 1 x 1 mm² Green-yellow 100 m