
Number
Total (€ 1.08 / piece)
€ 1.08
plus VAT.
14-day return policy included
Technical specifications
- Insulation resistance: min. 200MOhm x km at +20°C
- Operating voltage: 900V
- Testing voltage: 2500V
- Temperature range: static: -30°C to +70°C dynamic: -5°C to +70°C
- Bending radius: static: 8 x O.D. dynamic: 10 x O.D.
- Product type
Strand
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
1.50 mm²
- Insulation material
PVC
- Cable features
Flexible
- Cable type
LiFY
- Outside Ø
3.40 mm
- Nominal voltage
900 V
- Packaged
No
- Halogen-free
No
- Manufacturer part #
160115007-1
- Factory colour
Blue
- Core layout
Extra-fine stranded copper wire, bare
- Core layout
392 x 0,07 mm
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Cross section
1 x 1.50 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
160115007
Documents & Downloads
Datasheet
Datasheet 323739 Kabeltronik 160115007-1 Strand LiFY 1 x 1.50 mm² Blue Sold per metre
User & Safety Instructions
User & Safety Instructions 323739 Kabeltronik 160115007-1 Strand LiFY 1 x 1.50 mm² Blue Sold per metre
Description
Conductor: finest bare stranded copper wire · Insulation: PVC acc. to VDE 0207
Hints
At your comparisons, please consider the partly different structure of conductors of the various manufacturer.

