
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Braid
1 x
100 m
2.5 mm²
PVC
Extremely flexible
LiFY
900 V
No
160125002
Brown
651 x 0.07 mm
Cu strand
none
2500 V
1 x 2.5 mm²
+70 °C
-5 °C
+70 °C
-30 °C
LifY 2,50 qmm bn
Datasheet 3805053 Kabeltronik 160125002 Braid LiFY 1 x 2.5 mm² Brown 100 m
User & Safety Instructions 3805053 Kabeltronik 160125002 Braid LiFY 1 x 2.5 mm² Brown 100 m