
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Strand
1 x
Sold per metre
2.50 mm²
PVC
Flexible
LiFY
3.80 mm
900 V
No
No
160125008-1
Red
Extra-fine stranded copper wire, bare
651 x 0,07 mm
100 m
Yes
1 x 2.50 mm²
+70 °C
-5 °C
+70 °C
-30 °C
160125008
Datasheet 323746 Kabeltronik 160125008-1 Strand LiFY 1 x 2.50 mm² Red Sold per metre
User & Safety Instructions 323746 Kabeltronik 160125008-1 Strand LiFY 1 x 2.50 mm² Red Sold per metre