
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Jumper wire
2 x
250 m
0.2 mm²
PVC
Yv
500 V
No
170205077
Blue
0.5 mm
Cu-wire, VZ.
none
1200 V
2 x 0.2 mm²
+70 °C
-5 °C
+70 °C
-30 °C
Yv 2x0,5/0,9 mm bl-bl
Datasheet 3805139 Kabeltronik 170205077 Jumper wire Yv 2 x 0.2 mm² Blue 250 m
User & Safety Instructions 3805139 Kabeltronik 170205077 Jumper wire Yv 2 x 0.2 mm² Blue 250 m