
Quantity (meter)
Savings
Package size (plus VAT.)
3
-
€ 1.25
10
8% = € 0.10
€ 1.15
25
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.25 / piece)
€ 3.75
plus VAT.
Technical specifications
- Insulation resistance: min. 200MOhm x km at 20°C
- Operating voltage: max. 500V
- Testing voltage: 1200V
- Temperature range: static: -30°C to +70°C dynamic: -5°C to +70°C
- Cable type
Yv
- No. of leads
2 x
- Cross section (each core)
0.6 mm
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
0.6 mm
- Cross section
2 x 0.6 mm + 2 x 0.6 mm
- Cable features
Rigid
- Outside Ø
2.50 mm
- Factory colour
White
Red
- Content
Sold per metre
- Nominal voltage
500 V
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Manufacturer part #
170206008-1
- Insulation material
PVC
- Material (details)
Cu-wire, vz
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Type
170206008
- Max. length sold by the metre
250 m
- Product type
Jumper wire
Documents & Downloads
Datasheet
Datasheet 486713 Kabeltronik 170206008-1 Jumper wire Yv 2 x 0.6 mm + 2 x 0.6 mm White, Red Sold per metre
User & Safety Instructions
User & Safety Instructions 486713 Kabeltronik 170206008-1 Jumper wire Yv 2 x 0.6 mm + 2 x 0.6 mm White, Red Sold per metre
Description
Conductor: tinned copper wire · Insulation: PVC acc. to VDE 0207
Hints
All electrical data acc. to VDE 0812/9.72

