
Kabeltronik 242040800-100 Sensor lead Sensocord-M-UL 4 x 0.09 mm² Black 100 m
Number
Highlights & Details
Senso cord ® M-UL miniature sensor cable
- Drag-chain compatible
Technical specifications
- Product type
Sensor lead
- Cable type
Sensocord-M-UL
- No. of leads
4 x
- Cross section (each core)
0.09 mm²
- Cross section
4 x 0.09 mm²
- Cable features
Unshielded
Flame-retardant
UV-resistant
PUR coating
Durability
Oil-resistant
- Outside Ø
2.5 mm
- Factory colour
Black
- Content
100 m
- Nominal voltage (details)
300 V
- Test voltage
3000 V
- AWG max.
28
- Bend radius (no. of ODs for fixed installation)
10
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
242040800-100
- Insulation material
PP
- Insulation
Outer cover: PUR · Wire insulation: PP (UL -Style 10954)
- Core layout
7 x 0,127 mm
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
242040800
Documents & Downloads
Datasheet
Datasheet 1304707 Kabeltronik 242040800-100 Sensor lead Sensocord-M-UL 4 x 0.09 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1304707 Kabeltronik 242040800-100 Sensor lead Sensocord-M-UL 4 x 0.09 mm² Black 100 m
Description
This text is machine translated.

