
Number
Technical specifications
- Product type
Sensor lead
- Cable type
Sensocord-SlimLine T105
- No. of leads
3 x
- Cross section (each core)
0.05 mm²
- Cross section
3 x 0.05 mm²
- Cable features
Unshielded
Heat-resistant
- Outside Ø
2.2 mm
- Factory colour
Black
- Content
100 m
- AWG max.
28
- Bend radius (no. of ODs for fixed installation)
8
- Bend radius (no. of ODs for flexible installation)
12
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
2430305T9-100
- Insulation material
TPE-E
- Insulation
Sheath: PVC · Wire insulation: PVC
- Core layout
26 x 0.05 mm
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+105 °C
- Type
2430305T9
Documents & Downloads
Datasheet
Datasheet 1304538 Kabeltronik 2430305T9-100 Sensor lead Sensocord-SlimLine T105 3 x 0.05 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1304538 Kabeltronik 2430305T9-100 Sensor lead Sensocord-SlimLine T105 3 x 0.05 mm² Black 100 m
Description
This text is machine translated.


