
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
14-day return policy included
Highlights & Details
Sensocord®-PUR 3x0,25qmm, sensor cable
Technical specifications
- Insulation resistance: min. 200 MOhm x km at + 20° C
- Operating voltage: 900V
- Testing voltage: 2500V
- Temperature range: static: -40°C to +80°C dynamic: -20°C to +80°C
- Bending radius: static: 8x O.D. dynamic: 15x O.D.
- Product type
Sensor lead
- Cable type
Sensocord®
- No. of leads
3 x
- Cross section (each core)
0.25 mm²
- Cross section
3 x 0.25 mm²
- Cable features
Halogen-free
PUR coating
- Outside Ø
4.50 mm
- Factory colour
Black
- Content
Sold per metre
- Nominal voltage (details)
900 V
- Test voltage
2500 V
- Bend radius (no. of ODs for fixed installation)
10
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
No
- Sold per metre
Yes
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
2453P2509-1
- Insulation material
Polyurethane
- Insulation
Wire insulation: PVC according to VDE 0207 Part 4 · Halogen-free sheath: PUR, black lock washers. RAL 9005
- Core layout
32 x 10 mm
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Max. length sold by the metre
100 m
- Type
2453P2509
Documents & Downloads
Datasheet
Datasheet 323824 Kabeltronik 2453P2509-1 Sensor lead Sensocord® 3 x 0.25 mm² Black Sold per metre
Description
Conductor: finest, bare stranded copper wire, acc. to DIN VDE 0295 · Structure of conductor: 32 x 0,10mm · Core insulation: PVC acc. to VDE 0207 part 4 · Color sequence: brown, blue, black · Twisting: cores in layers · Jacket: PUR, zero halogen, black sim. RAL 9005


