
Number
Total (1 m = € 2.31)
€ 231.09
plus VAT.
Highlights & Details
Senso cord ® M miniature sensor cable
- Drag-chain compatible
Technical specifications
- Product type
Sensor lead
- Cable type
Sensocord-M
- No. of leads
8 x
- Cross section (each core)
0.09 mm²
- Cross section
8 x 0.09 mm²
- Cable features
Unshielded
- Outside Ø
3.4 mm
- Factory colour
Black
- Content
100 m
- Nominal voltage (details)
300 V
- Test voltage
1200 V
- Bend radius (no. of ODs for fixed installation)
8
- Bend radius (no. of ODs for flexible installation)
12
- Packaged
No
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
246800909-100
- Insulation material
PP
- Insulation
Two components: inside of PVC sheath · Outside of PUR
- Core layout
19 x 0.079 mm
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
246800909
Documents & Downloads
Datasheet
Datasheet 1304429 Kabeltronik 246800909-100 Sensor lead Sensocord-M 8 x 0.09 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1304429 Kabeltronik 246800909-100 Sensor lead Sensocord-M 8 x 0.09 mm² Black 100 m
Description
Drag-enabled miniature sensor cable with PUR-sheath. Mechanical durability and excellent resistance to oils, fats, as well as UV radiation predestine this line both for industrial use, as well as for the use outdoors.
This text is machine translated.
This text is machine translated.

