
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Braid
1 x
500 m
0.56 mm²
PVC
Flame-retardant
TSR
300 V
20
No
270102008
Red
7 x 0,320 mm
Cu-strand, VZ.
none
2000 V
1 x 0.56 mm²
+105 °C
-10 °C
+105 °C
-40 °C
TSR 20-728, rt
Datasheet 3805120 Kabeltronik 270102008 Braid TSR 1 x 0.56 mm² Red 500 m
User & Safety Instructions 3805120 Kabeltronik 270102008 Braid TSR 1 x 0.56 mm² Red 500 m