
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 1.67
10
8% = € 0.13
€ 1.54
25
11% = € 0.18
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.67 / piece)
€ 1.67
plus VAT.
14-day return policy included
Technical specifications
- Operating voltage: 600V
- Testing voltage: 3000V
- Temperature range: -65°C to +150°C
- Product type
Winding wire
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
0.20 mm²
- Insulation material
Ethylene tetrafluoroethylene (ETFE)
- Cable features
Rigid
- Outside Ø
1.01 mm
- Nominal voltage
300 V
- AWG max.
24
- Packaged
No
- Halogen-free
No
- Manufacturer part #
370102403-1
- Factory colour
Green
- Core layout
Copper
- Material (details)
Conductor: Cu-wire, vz
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Cross section
1 x 0.20 mm²
- Max. temperature range (flexible installation)
+120 °C
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (fixed installation)
+120 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
370102403
Documents & Downloads
Datasheet
Datasheet 486684 Kabeltronik 370102403-1 Winding wire 1 x 0.20 mm² Green Sold per metre
User & Safety Instructions
User & Safety Instructions 486684 Kabeltronik 370102403-1 Winding wire 1 x 0.20 mm² Green Sold per metre
Description
Conductor: tinned solid copper wire · Insulation: ETFE-7Y-Tefzel®
Hints
Wire-wrap ® refers to a special connection technology and is a registered trademark of Gardner Denver.
ETFE - 7 Y-tefzel (registered trademark of DuPont)

