
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Winding wire
1 x
100 m
0.05 mm²
ETFE
non-flammable
Heat-resistant
Wire Wrap
250 V
30
No
370103004
Yellow
0,254 mm
Cu-wire, VZ.
none
3000 V
1 x 0.05 mm²
+150 °C
-65 °C
Wire-Wrap AWG 30 ge
Datasheet 3805126 Kabeltronik 370103004 Winding wire Wire Wrap 1 x 0.05 mm² Yellow 100 m
User & Safety Instructions 3805126 Kabeltronik 370103004 Winding wire Wire Wrap 1 x 0.05 mm² Yellow 100 m