
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 1.25
10
8% = € 0.10
€ 1.15
25
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
14-day return policy included
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
0.75 mm²
- Cable features
Uninsulated
Flexible
- Outside Ø
1.20 mm
- Nominal voltage
500 V
- Packaged
No
- Halogen-free
No
- Manufacturer part #
401007500-1
- Factory colour
Copper
- Core layout
195 x 0.07 mm
- Core layout
195 x 0.07 mm
- Material (details)
Copper wire, blank
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage U0
300 V
- Cross section
1 x 0.75 mm²
- Max. temperature range (fixed installation)
+150 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
401007500
- Standards
In accordance with DIN 46438
Documents & Downloads
Datasheet
Datasheet 486021 Kabeltronik 401007500-1 Strand 1 x 0.75 mm² Copper Sold per metre
User & Safety Instructions
User & Safety Instructions 486021 Kabeltronik 401007500-1 Strand 1 x 0.75 mm² Copper Sold per metre
Description
In acc. to DIN 46438.


